Digital Multimeter True-RMS 1kV 10A 199.99kHz 50MOhm 10000uFFLUKE 28-II
FLUKE 28-II - Digital Multimeter True-RMS 1kV 10A 199.99kHz 50MOhm 10000uF
176-09-312
FLUKE 28-II
Manufacturer:Fluke
Image is for illustrative purposes only. Please refer to product description.
FLUKE 28-II - Digital Multimeter True-RMS 1kV 10A 199.99kHz 50MOhm 10000uF
176-09-312
FLUKE 28-II
Manufacturer:Fluke
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Fluke 28 II Industrial digital multimeters
The Fluke 28 II Industrial digital multimeters define a new standard for operating in harsh conditions with the features and accuracy to troubleshoot most electrical problems. Both meters have IP 67 (waterproof and dustproof) rating, MSHA approvals, extended operating temperature range of -15 °C to +55 °C (5 °F to 131 °F, -40 °C for up to 20 minutes) and 95 % humidity, and have been designed and tested to withstand a 3 m (10 ft) drop. The Fluke 20 Series Multimeters are built to work in the toughest environments.
- Measure up to 1000 V ac and dc
- Measure up to 10 A (20 A for 30 seconds)
- 10,000 uF capacitance range
- Frequency to 200 kHz
- Built in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument (28 II)
- Resistance, continuity and diode test
- Min/Max and average recording to capture variations automatically
- Peak min-max (28 II)
- Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment (28 II)
- New - IP 67 waterproof & dustproof protection, completely sealed for use in harsh environments
- Designed to withstand 3 meter drop (with holster)
- Hi resolution 20,000 count display mode (28 II)
Previous Article Number
7609312
Paper catalogue
2016/17 p. 1648
Paper catalogue
2013/14 p. 1186
Additional information
Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 1118 Gram
Dimensions (incl. package) 160 x 89 x 295 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 95969586702