Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Multimeter, 1kV, 10MHz, 40MOhmP3355
P3355 - Digital Multimeter, 1kV, 10MHz, 40MOhm, PeakTech
110-95-118
P3355
PeakTech 3355

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Digital Multimeter, 1kV, 10MHz, 40MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kV
400 mV
1 kV
400 mV
AC: 400 uA ... 10 A 
DC: 400 uA ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentCapacitanceDiode TestFrequencyResistanceTemperature

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Digital multimeter with autoranging
  • Measurements of electrical values such as DC and AC voltage, DC and AC current, frequency, capacitance and resistance
  • Especially suitable for the use in workshops and the service sector
  • 4 mm safety sockets with enclosed test leads according to the latest standards
  • Temperature measuring range with K-Type probe (P2015 / 3320 / 3340 / 3355 / 3360 / 3410)
  • Analogue bar graph for trend determination (P2015 / 3320 / 3360)
  • True RMS measurement (P3320 / 3360 / 3410)
  • Safety in overvoltage category CAT III/IV and TUV/GS (only P1020 / 3355 / 3360)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 734 Gram
Dimensions (incl. package) 135 x 80 x 240 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 4250569400858