Business
Private
EURExc. Vat
Digital Multimeter Calibrated True-RMS 1kV 10A 1kHz 40MOhm 4000uFP3360 +CAL

P3360 +CAL - Digital Multimeter Calibrated True-RMS 1kV 10A 1kHz 40MOhm 4000uF

300-35-809
P3360 +CAL
PeakTech 3360 +CAL
Manufacturer:PeakTech

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
Digital Multimeter Calibrated True-RMS 1kV 10A 1kHz 40MOhm 4000uF

Image is for illustrative purposes only. Please refer to product description.

P3360 +CAL - Digital Multimeter Calibrated True-RMS 1kV 10A 1kHz 40MOhm 4000uF

300-35-809
P3360 +CAL
PeakTech 3360 +CAL
Manufacturer:PeakTech

Product specifications
4-3/4 Digits 
40000 
1 kV
1 kV
10 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Digital multimeter with autoranging
  • Measurements of electrical values such as DC and AC voltage, DC and AC current, frequency, capacitance and resistance
  • Especially suitable for the use in workshops and the service sector
  • 4 mm safety sockets with enclosed test leads according to the latest standards
  • Temperature measuring range with K-Type probe (P2015 / 3320 / 3340 / 3355 / 3360 / 3410)
  • Analogue bar graph for trend determination (P2015 / 3320 / 3360)
  • True RMS measurement (P3320 / 3360 / 3410)
  • Safety in overvoltage category CAT III/IV and TUV/GS (only P1020 / 3355 / 3360)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 760 Gram
Dimensions (incl. package) 235 x 130 x 80 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 4250569400865