Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Multimeter, 600V, 34MOhmDM73C +CAL
DM73C +CAL - Digital Multimeter, 600V, 34MOhm, Beha-Amprobe
300-35-545
DM73C +CAL

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
Digital Multimeter, 600V, 34MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
600 V
3.4 V
600 V
340 mV
3-3/4 Digits 
Measuring Functions:AC/DC VoltageDiode TestResistance

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with measuring cable, crocodile clips, spare tips and operating instructions in GER/FRE/ENG

Family Information

  • Automatic range selection
  • Voltage AC/DC, resistance
  • Diode and acoustic continuity tester

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 217 Gram
Dimensions (incl. package) 275 x 118 x 45 MM
Customs number 9030200000
UNSPSC (v5.03) 41113630
EAN 95969365321