1 min order
Digital Microscope 1.3 MPixel 10x...70x, 200x 30 Integrated polarizer USB 2.0AM4013MZT
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
- Industrial inspection: quality control, assembly, repair
- Medical: ear, eye, skin/scalp examination and analysis
- Professional: law enforcement, conference aid, counterfeit detection
- Printing and textiles: quality control, measurements
- Educational: science lab, presentation, training, insect and plant study
- Personal: hobbies, collection documentation, paintings, antiques
Article Information
The polarising filter makes the AM413MZT the right choice when working with highly reflective materials such as plastics and metals. This model also features aluminium housing that offers improved protection and durability; looks good and feels good.
- Polarising filter
- 8 high-tech LEDs
- Automatic brightness adjustment
- Software with measurement functions: line, angle, diameter, radius
- Image formats: BMP, JPG, AVI
Previous Article Number
8017439
Paper catalogue
2016/17 p. 1978
Additional information
Country of origin Taiwan (TW)
Manufacturer Dino-Lite
Gross weight (incl. package) 760 Gram
Dimensions (incl. package) 218 x 185 x 70 MM
Customs number 9011800000
UNSPSC (v5.03) 41111703
EAN 4712805472376