1 min order
Digital Microscope, 2592 x 1944 / 5 MPixel, 415 ... 470x, USB 2.0AM7515MT4A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Includes: carry pouch, software CD, user manual, quick guide, calibration target, front cover
Usage Note
- For material analysis, electronics inspection
Family Information
- The Dino-Lite Edge models provide superior image quality and a high level of flexibility due to the adaptable cap design
Article Information
- With the built-in automatic magnification reading, measurements can be performed easily and quickly
- Included software provides a possibility to do calibrated measurements on output image
- Built-in coaxial illumination that enables to see details that are very difficult to see under normal light
Previous Article Number
30162311
Additional information
Country of origin Taiwan (TW)
Manufacturer Dino-Lite
Gross weight (incl. package) 808 Gram
Dimensions (incl. package) 220 x 185 x 73 MM
Customs number 8525890000
UNSPSC (v5.03) 41111703
EAN 4712805476398