1 min order
Digital Microscope, 2592 x 1944 / 5 MPixel, 10 ... 140x, USB 2.0AM7915MZTL
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Notes
Delivery Note
Includes: carry pouch, software CD, user manual, quick guide, calibration target, front cover, N3C-D diffuser cap
Usage Note
- Ideal when working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics
Family Information
- The Dino-Lite Edge models provide superior image quality and a high level of flexibility due to the adaptable cap design
Article Information
- The built-in adjustable polarizer reduces glare and reflection on shiny objects
- With the built-in automatic magnification reading, measurements can be performed easily and quickly
- With the Extended Dynamic Range (EDR) feature, the details of darker or brighter areas within the object can be revealed by stacking images at different exposure levels
- The Extended Depth of Field (EDOF) feature automatically stacks images at different focus level to improve the depth of field on rough or uneven surfaces
- Long working distance optics
- Different caps are supplied with the microscope making the Dino-Lite Edge the perfect choice for any professional application
Previous Article Number
30162324
Additional information
Country of origin Taiwan (TW)
Manufacturer Dino-Lite
Gross weight (incl. package) 825 Gram
Dimensions (incl. package) 220 x 185 x 70 MM
Customs number 8525890000
UNSPSC (v5.03) 41111703
EAN 4712805476855