Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Microscope 1280 x 1024 10...70x, 200x - USBAM4113T
AM4113T - Digital Microscope 1280 x 1024 10...70x, 200x - USB, Dino-Lite
110-27-979
AM4113T

Digital Microscope 1280 x 1024 10...70x, 200x - USB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1280 x 1024 
10...70x, 200x 
30 
- 
USB 
Weight:105 g
Dimensions L x W x H:32 x 105 mm
Calibration:Yes
No. of LEDs:8
Indication, LED:White
Output:Video
Special feature:Scroll Lock, Cable Strain Relief
Material:Composite
Batteries:-
Diameter:32 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

The aluminium housing offers enhanced protection and durability and has the best look and feel 

  • Industrial inspection: quality control, assembly, repair
  • Medical: ear, eye, skin/scalp examination and analysis
  • Professional: law enforcement, conference aid, counterfeit detection
  • Printing and textiles: quality control, measurements
  • Educational: science lab, presentation, training, insect and plant study
  • Personal: hobbies, collection documentation, paintings, antiques

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Dino-Lite
Gross weight (incl. package) 407 Gram
Dimensions (incl. package) 165 x 165 x 63 MM
Customs number 9011800000
UNSPSC (v5.03) 41111703