Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital display +8...+50 VDCDMS-20PC-1-DCM
DMS-20PC-1-DCM - Digital display +8...+50 VDC, C&D Datel
176-91-836
DMS-20PC-1-DCM

No longer available. View product category

Digital display +8...+50 VDC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DC Voltage 
DC: 8 ... 50 V 
DC Voltage Monitor 
3-1/2 Digits 
LED 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Two wire connection
  • Big letter size 9.4 mm
  • Supply from the measuring signal
  • Low current intake
  • Completely sealed
  • Replacement for analog indicator
  • Epoxy grouting

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin United States (US)
Manufacturer C&D Datel
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 70 x 50 x 50 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630