Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Diffuse Reflective Sensor PNP 200mm 500us 36V 200mA IP67 LHKLHK-3131-303
LHK-3131-303 - Diffuse Reflective Sensor PNP 200mm 500us 36V 200mA IP67 LHK, Contrinex
137-58-926
LHK-3131-303
620600004

No longer available. View product category

Diffuse Reflective Sensor PNP 200mm 500us 36V 200mA IP67 LHK

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Reflection Light Sensor 
PNP 
200 mm
Red LED 
10 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Small, robust square design
  • High switching frequency
  • Sensitivity setting via built-in 12-section potentiometer
  • Window of glass, thus scratch-proof and easy to clean

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Contrinex
Gross weight (incl. package) 53 Gram
Dimensions (incl. package) 165 x 125 x 20 MM
Customs number 8536508090
UNSPSC (v5.03) 45121504