Business
Private
EURExc. Vat
Diecast Aluminium Enclosure 5000 101x50x25mm Aluminium Natural IP54RTM5002/12-NAT

RTM5002/12-NAT - Diecast Aluminium Enclosure 5000 101x50x25mm Aluminium Natural IP54

150-10-608
RTM5002/12-NAT
Alias: 2264149
Manufacturer:Camdenboss

Diecast Aluminium Enclosure 5000 101x50x25mm Aluminium Natural IP54

Image is for illustrative purposes only. Please refer to product description.

RTM5002/12-NAT - Diecast Aluminium Enclosure 5000 101x50x25mm Aluminium Natural IP54

150-10-608
RTM5002/12-NAT
Alias: 2264149
Manufacturer:Camdenboss

Product specifications
Aluminium 
Highly Durable 
IP54 
101 mm
50 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes base, lid and 4 x zinc plated M3 countersunk screws

Family Information

  • Electronics box made of die-cast aluminium
  • Equipped with internal tracks for PCBs and 2.5mm ribs in base
  • IP 65 protection with gasket (not 5007/xx)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Camdenboss
Gross weight (incl. package) 98 Gram
Dimensions (incl. package) 100 x 50 x 25 MM
Customs number 8538909999
UNSPSC (v5.03) 31261502