Business
Private
EURExc. Vat
Diagnosis Module 90mm DIN Rail Mount6EP1961-2BA00

6EP1961-2BA00 - Diagnosis Module 90mm DIN Rail Mount

169-88-776
6EP1961-2BA00
2034069
Manufacturer:Siemens

Diagnosis Module 90mm DIN Rail Mount

Image is for illustrative purposes only. Please refer to product description.

6EP1961-2BA00 - Diagnosis Module 90mm DIN Rail Mount

169-88-776
6EP1961-2BA00
2034069
Manufacturer:Siemens

Product specifications
Diagnostics Module 
DIN Rail Mount 
IP20 
72 mm
90 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Recognition of overload or short circuit
  • Four individually switching off 24 V diagnosis paths
  • Output current in each channel can be adjusted through potentiometer
  • Double color LED for each channel towards rapid fault localizing
  • Summation alarm contact per module for remote monitoring
  • Top hat rail mounting

Legislation and compliance

REACH Regulation
SVHC Unknown
SCIP SSN15e3f12b-4d6f-45eb-988d-f7d87ee69b70

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 292 Gram
Dimensions (incl. package) 100 x 100 x 80 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 4025515150640