DeWALT DCK266P2-GB, 18V Cordless Power Tool Kit, Type G - British 3-PinDCK266P2-GB
DCK266P2-GB - DeWALT DCK266P2-GB, 18V Cordless Power Tool Kit, Type G - British 3-Pin
304-85-232
DCK266P2-GB
Manufacturer:Detas Ultra
New to us
Image is for illustrative purposes only. Please refer to product description.
DCK266P2-GB - DeWALT DCK266P2-GB, 18V Cordless Power Tool Kit, Type G - British 3-Pin
304-85-232
DCK266P2-GB
Manufacturer:Detas Ultra
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Battery Capacity: 5 Ah Corded/Cordless: Cordless Kit Contents: Compact Hammer Drill/Impact Driver Model Number: DCK266P2-GB Motor Type: Brushless Number of Batteries: 2 Plug Type: Type G - British 3-Pin Product Type: Power Tool Kit Series: XR Standards/Approvals: No Voltage: 18 V
Previous Article Number
30485232
Additional information
Country of origin China (CN)
Manufacturer Detas Ultra
Gross weight (incl. package) 9060 Gram
Dimensions (incl. package) 560 x 395 x 165 MM
Customs number 8467211000




