Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Desoldering Tweezers 80W 12V 5s 450°CWXMT

WXMT - Desoldering Tweezers 80W 12V 5s 450°C

182-48-394
WXMT
Manufacturer:Weller

Desoldering Tweezers 80W 12V 5s 450°C

Image is for illustrative purposes only. Please refer to product description.

WXMT - Desoldering Tweezers 80W 12V 5s 450°C

182-48-394
WXMT
Manufacturer:Weller

Product specifications
5 s
100 °C
RTW 
450 °C
80 W

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Scope of delivery WXMT: WXMT soldering iron without tip

Usage Note

  • Always use MS tips with MS irons
  • For microscope work

Family Information

Production within the electronics, medical technology and aerospace industries is moving faster as components become smaller, more sensitive, complex and more powerful. The soldering industry is not different. With the Weller RT MS tips you meet these increasing demands and provide maximum protection to the printed circuit board and the component you're soldering. With the MS tips you achieve the best results and keep your operation costs as low as possible. The Weller MS (military standard) soldering tips with active tip technology are fully compliant with IPC industry standards (IPC - TM-650 2.5.33 Measurement of Electrical Overstress from Soldering Hand Tools) and are also MIL-SPEC compliant. Extend your Weller WX workbench with a micro soldering tool.

  • Very fine, thin tweezers, ideal for soldering and desoldering of small SMD parts
  • Intelligent iron with motion sensor and integrated data storage
  • Excellent heat transfer and reaction time
  • RT solder tips can be changed quickly and easily

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 263 Gram
Dimensions (incl. package) 280 x 60 x 41 MM
Customs number 8515110000
UNSPSC (v5.03) 23171507
EAN 4003019422562