Desk Outlet with Custom Module DESK 2 3x DE Type F (CEE 7/3) Socket - GST18i3 Plug 200mm902.400
902.400 - Desk Outlet with Custom Module DESK 2 3x DE Type F (CEE 7/3) Socket - GST18i3 Plug 200mm
302-44-182
902.400
Manufacturer:Bachmann
Image is for illustrative purposes only. Please refer to product description.
902.400 - Desk Outlet with Custom Module DESK 2 3x DE Type F (CEE 7/3) Socket - GST18i3 Plug 200mm
302-44-182
902.400
Manufacturer:Bachmann
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Completely ready for connection, including mounting brackets and Supply line
Family Information
- Tabletop multiple socket outlets for power supplies, media supplies and data supplies in modern offices and meeting rooms
- DESK 2 blends in harmoniously with the peripheral equipment in contemporary office workplaces
- With mounting bracket for attaching to edge of table
- Empty sockets can be individually equipped with media modules or data modules (custom modules)
- With 20 cm connection cable and Wieland GST18i3 plug
- Lacquered aluminium housing
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Power input: 200mm H05VV-F3G 1.5mm²
- Sockets rotated 35°
Previous Article Number
30244182
Additional information
Country of origin China (CN)
Manufacturer Bachmann
Gross weight (incl. package) 722 Gram
Dimensions (incl. package) 330 x 145 x 140 MM
Customs number 8536699099
UNSPSC (v5.03) 26121536
EAN 4016514043408
