Business
Private
EURExc. Vat
DC Power Supply, 600W, 12V, 50APSP-600-12

PSP-600-12 - DC Power Supply, 600W, 12V, 50A

169-94-712
PSP-600-12
Manufacturer:MEAN WELL

DC Power Supply, 600W, 12V, 50A

Image is for illustrative purposes only. Please refer to product description.

PSP-600-12 - DC Power Supply, 600W, 12V, 50A

169-94-712
PSP-600-12
Manufacturer:MEAN WELL

Product specifications
1 
12 V
12 V
50 A
Adjustable 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Switching, wide input voltage range
  • Active power factor correction (PFC)
  • Protected against short-circuits, overload and over-temperature
  • Over-voltage protected output
  • Parallel connection possible up to 2400 W
  • Built-in DC fan
  • Remote On-Off and sense function
  • DC OK signal
  • 3 years warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 1866 Gram
Dimensions (incl. package) 230 x 130 x 100 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004