Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Supply, 20W, 24V, 830mAPSL 20 230/24VDC
PSL 20 230/24VDC - DC Power Supply, 20W, 24V, 830mA, Tufvassons Transformator
169-94-800
PSL 20 230/24VDC
8324-0032

DC Power Supply, 20W, 24V, 830mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
24 V
830 mA
Fixed 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Unregulated DC voltage of 12 or 24 V (PSL type without filtering)
  • Suitable for mounting in distribution boxes (4 modules)
  • Enclosure made of self-extinguishing thermoplastic
  • Primary and secondary terminal blocks in separate compartments
  • Built-in secondary cartridge fuse, 5×20 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 857 Gram
Dimensions (incl. package) 127 x 65 x 83 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004