Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
DC Power Connector, Socket, Right Angle, x6.3xmmRASM712X

RASM712X - DC Power Connector, Socket, Right Angle, x6.3xmm

142-20-524
RASM712X
Manufacturer:Switchcraft

DC Power Connector, Socket, Right Angle, x6.3xmm

Image is for illustrative purposes only. Please refer to product description.

RASM712X - DC Power Connector, Socket, Right Angle, x6.3xmm

142-20-524
RASM712X
Manufacturer:Switchcraft

Product specifications
Socket 
PCB SMD 
Right Angle 
6.3 mm
2.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable for automatic mounting (pick and place)
  • Print soldering and SMD-technique
  • Spring contact functions as an integrated switch when plug is coupled
  • 5000 plugging cycles

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Switchcraft
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 17 x 15 x 11 MM
Customs number 8536693000
UNSPSC (v5.03) 39121415