Business
Private
EURExc. Vat
DC Power Connector, Plug, Straight, 2.1x5.5x14.5mmXNES/J 210 SCHWARZ

XNES/J 210 SCHWARZ - DC Power Connector, Plug, Straight, 2.1x5.5x14.5mm

300-68-599
XNES/J 210 SCHWARZ
Manufacturer:Lumberg Connect GmbH

DC Power Connector, Plug, Straight, 2.1x5.5x14.5mm

Image is for illustrative purposes only. Please refer to product description.

XNES/J 210 SCHWARZ - DC Power Connector, Plug, Straight, 2.1x5.5x14.5mm

300-68-599
XNES/J 210 SCHWARZ
Manufacturer:Lumberg Connect GmbH

Product specifications
Plug 
Cable Mount 
Straight 
5.5 mm
2.1 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Power supply plug, long, straight version, with solder eyelets and bend protection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 45 x 82 x 8 MM
Customs number 8536699099
UNSPSC (v5.03) 39121415