Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Motor, 16 mm, with Gear Drive111502
111502 - DC Motor, 16 mm, with Gear Drive, Maxon
154-22-108
111502

DC Motor, 16 mm, with Gear Drive

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 W
24 VDC
162 mNm
84 
150 min-1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • High-quality direct-current motors, fitted with powerful permanent magnets
  • At their heart is the maxon ironless winding®
  • Graphite commutation for tough operation with extremely high load peaks
  • Compact
  • Powerful
  • No magnetic locking moment
  • Low inductance
  • Low-inertia
  • Efficiency up to 90%
  • Optimum combination options with gear drives

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Maxon
Gross weight (incl. package) 48 Gram
Dimensions (incl. package) 65 x 27 x 24 MM
Customs number 8501109990
UNSPSC (v5.03) 26101603