Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter -32 ... -7V -5.2V FixedTSN1-2452
TSN1-2452 - DC/DC Converter -32 ... -7V -5.2V Fixed, Traco Power
110-50-400
TSN1-2452

DC/DC Converter -32 ... -7V -5.2V Fixed

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
-5.2 V
1 A
-32 V
-7 V
Series:TSN-1 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Non-isolated converter for negative output
  • Small size and low profile
  • Pin compatible with LM79xx linear regulators
  • No heatsink required
  • Fixed switching frequency
  • Wide input range up to -32 VDC
  • Low standby current
  • 3-year product warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 21 x 12 x 8 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008