Business
Private
EURExc. Vat
DC/DC Converter 18 ... 36V 12V 1A 12W, Pack of 10 piecesJCG1224S12

JCG1224S12 - DC/DC Converter 18 ... 36V 12V 1A 12W, Pack of 10 pieces

304-31-056
JCG1224S12
Alias: 1672852
Manufacturer:XP Power

New to us
DC/DC Converter 18 ... 36V 12V 1A 12W, Pack of 10 pieces

Image is for illustrative purposes only. Please refer to product description.

JCG1224S12 - DC/DC Converter 18 ... 36V 12V 1A 12W, Pack of 10 pieces

304-31-056
JCG1224S12
Alias: 1672852
Manufacturer:XP Power

Product specifications
1 
12 V
1 A
Fixed 
12 W

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Remote on/off
  • Operating temperature: -40 ... 100°C

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 500 x 100 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008