1 min order
DC/DC Converter, 18 ... 32V, 24V, 7A, 168W9260242400
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Switching, regulated output voltage
- Wide input voltage range
- Input and output are galvanically isolated and separated from chassis
- Protected against short-circuit, over-voltage, reverse polarity and over-temperature
- Type 9260/2412: automatic shut-off upon over or under-voltage on the input
- ''E'' marked
- Blade terminal connection
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
6989925
Paper catalogue
2016/17 p. 1505
Paper catalogue
2013/14 p. 1083
Additional information
Country of origin Norway (NO)
Manufacturer Mascot
Gross weight (incl. package) 1209 Gram
Dimensions (incl. package) 240 x 235 x 65 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008
EAN 7057070025283