Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 15 ... 36V 12V FixedTSR 1-24120
TSR 1-24120 - DC/DC Converter 15 ... 36V 12V Fixed, Traco Power
169-53-487
TSR 1-24120

DC/DC Converter 15 ... 36V 12V Fixed

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
1 A
15 V
36 V
Series:TSR-1 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Powerful switching controller, pin-compatible with LM 78 controller
  • Ultra-wide input voltage range
  • High efficiency
  • No heat sink required
  • No external components required
  • Permanently short-circuit proof (constant current)
  • Plastic housing, flame-retardant in acc.with UL 94V-0
  • 3 year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 1.8 Gram
Dimensions (incl. package) 170 x 20 x 10 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008