Business
Private
EURExc. Vat
DC/DC Converter 14 ... 72V 7.2V Fixed 3.6WSRH05S7V2

SRH05S7V2 - DC/DC Converter 14 ... 72V 7.2V Fixed 3.6W

304-31-070
SRH05S7V2
Alias: 1744665
Manufacturer:XP Power

New to us
DC/DC Converter 14 ... 72V 7.2V Fixed 3.6W

Image is for illustrative purposes only. Please refer to product description.

SRH05S7V2 - DC/DC Converter 14 ... 72V 7.2V Fixed 3.6W

304-31-070
SRH05S7V2
Alias: 1744665
Manufacturer:XP Power

Product specifications
1 
7.2 V
500 mA
14 V
72 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

500 mA switching regulator

  • SIP3 package
  • Class B conducted and radiated emissions
  • 3 year warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 500 x 100 x 15 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008