Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 14 ... 160V 12V 12.5A 150WTEP 150-7212UIR
TEP 150-7212UIR - DC/DC Converter 14 ... 160V 12V 12.5A 150W, Traco Power
303-87-095
TEP 150-7212UIR

New
DC/DC Converter 14 ... 160V 12V 12.5A 150W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
12.5 A
9 V
13.2 V
Series:TEP 150UIR

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • EN 50155 and EN 61373 certified
  • Extended hold-up time with lowest capacitor volume
  • EN 45545-2 fire behavior
  • Remote on / off function
  • Adjustable undervoltage lockout
  • Operating temperature: -40 ... 85 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 113 Gram
Dimensions (incl. package) 90 x 58 x 30 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008