Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter 10 ... 30V 15V AdjustableTSR 3-24150
TSR 3-24150 - DC/DC Converter 10 ... 30V 15V Adjustable, Traco Power
169-53-493
TSR 3-24150

DC/DC Converter 10 ... 30V 15V Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
15 V
3 A
1.2 A @ -5 ... -15 VDC 
3 A @ 5 ... 15 VDC 
10 V
Series:TSR-3 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Switching regulator for ''Point-of-Load'' applications
  • Efficiency up to 95%
  • Remote On/Off
  • Adjustable output voltage with external resistor
  • Short circuit protection
  • No heat sink required
  • 3-year product warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 20 x 10 x 6 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008