Business
Private
EURExc. Vat
DC/DC Converter 10.8 ... 13.2V 5V 200mA 1W, Pack of 10 piecesIMB0112S05

IMB0112S05 - DC/DC Converter 10.8 ... 13.2V 5V 200mA 1W, Pack of 10 pieces

304-32-724
IMB0112S05
Alias: 2134137
Manufacturer:XP Power

New to us
DC/DC Converter 10.8 ... 13.2V 5V 200mA 1W, Pack of 10 pieces

Image is for illustrative purposes only. Please refer to product description.

IMB0112S05 - DC/DC Converter 10.8 ... 13.2V 5V 200mA 1W, Pack of 10 pieces

304-32-724
IMB0112S05
Alias: 2134137
Manufacturer:XP Power

Product specifications
1 
5 V
200 mA
Fixed 
1 W

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Single unregulated output
  • ±10% input range
  • World wide medical approvals
  • 4 kVAC isolation reinforced
  • 2x MOPP at 300 VAC
  • 2 uA patient leakage current

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 55 Gram
Dimensions (incl. package) 265 x 20 x 10 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008