Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC / AC Inverter 20 ... 30V 600W DE Type F (CEE 7/3) Socket2286240000
2286240000 - DC / AC Inverter 20 ... 30V 600W DE Type F (CEE 7/3) Socket, Mascot
169-71-550
2286240000

DC / AC Inverter 20 ... 30V 600W DE Type F (CEE 7/3) Socket

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
20 V
24 V
30 V
230 V
Series:2286 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Switching; pure sine-shaped wave output voltage
  • For converting 12 or 24 V DC to 230 V AC
  • For sourcing 230 V devices in automobile, truck, fork-lift, boat and caravan
  • Also suitable for use in solar-powered systems and as backup power
  • Especially suited for devices such as measuring instruments, audio systems etc.
  • Protected against short-circuit, overload, over-voltage on input and over-temperature
  • Alarm and automatic shut-off upon low input voltage
  • Fan-cooled
  • Input with screw terminal connection (150/300 W version with 1 m cable and battery clips)
  • Output with earthed 230 V socket
  • ''E'' marked
  • Wired remote control as accessory (only 2287; 1000 W)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Mascot
Gross weight (incl. package) 3072 Gram
Dimensions (incl. package) 350 x 265 x 140 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 7057070039358