Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC / AC Inverter 10 ... 15V 300W DE Type F (CEE 7/3) SocketRND 320-00002
RND 320-00002 - DC / AC Inverter 10 ... 15V 300W DE Type F (CEE 7/3) Socket, RND
300-99-445
RND 320-00002

No longer available. View product category

DC / AC Inverter 10 ... 15V 300W DE Type F (CEE 7/3) Socket

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
10 V
12 V
15 V
230 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Large area of heat dissipation
  • High power mosfet
  • Withstand hi-pot test
  • Modified sine wave
  • For converting 12 or 24 V DC to 230 V AC
  • Auto operation fan
  • Output short circuit protection
  • Low Battery, Overheating and Overload alarm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 1128 Gram
Dimensions (incl. package) 222 x 135 x 85 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004
EAN 653415290445