Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC / AC Inverter 10.5 ... 16.5V 300W DE Type F (CEE 7/3) Socket SinusoidalRND 320-00009
RND 320-00009 - DC / AC Inverter 10.5 ... 16.5V 300W DE Type F (CEE 7/3) Socket Sinusoidal, RND
300-99-462
RND 320-00009

No longer available. View alternative products

DC / AC Inverter 10.5 ... 16.5V 300W DE Type F (CEE 7/3) Socket Sinusoidal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
10.5 V
12 V
16.5 V
115 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Switching; pure sine-shaped wave output voltage
  • For converting 12 or 24 V DC to 230 V AC
  • For sourcing 230 V devices from the automobile's or boat's electrical system
  • Also suitable for use in solar-powered systems or other types of battery-powered systems
  • Especially suited for devices such as measuring instruments, audio systems etc.
  • Short circuit, overvoltage, overload and overtemperature protection
  • Alarm and automatic shut-off upon low input voltage
  • Conformal coated

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 1640 Gram
Dimensions (incl. package) 240 x 180 x 110 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004