Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC / AC Inverter 11 ... 16V 150W DE Type F (CEE 7/3) SocketEA-MEC-PB 150-12B
EA-MEC-PB 150-12B - DC / AC Inverter 11 ... 16V 150W DE Type F (CEE 7/3) Socket, EA Elektro-Automatik
110-75-130
EA-MEC-PB 150-12B

No longer available. View product category

DC / AC Inverter 11 ... 16V 150W DE Type F (CEE 7/3) Socket

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
11 V
12 V
16 V
230 V
Series:EA-MEC-PB Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Devices with a power of up to 150 W are delivered with an auto plug devices with a power of > 150 W have a cable with flat connector sleeves

Family Information

  • Generated from 12/24 V d.c. voltage 230 V a.c. voltage
  • Output voltage pure sine
  • Input and output are electrically isolated
  • Turn-off in case of battery under-voltage
  • Thermal overload protection
  • Protection against overload and short circuit application
  • Suitable for computers, notebooks, battery chargers, TV-devices, mobile phones, machines etc.

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Gross weight (incl. package) 1433 Gram
Dimensions (incl. package) 240 x 180 x 110 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004