1 min order
Data Logger Thermometer, 4 Channels, USB, 64000 MeasurementsSEFRAM9814
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Manuals
Product Information
Family Information
- T1-T2, Hold and Alarm functions
- Adjustable auto power off time
- MIN / MAX / AVG measurements on each channel
- 16 000 data logger records per channel
- Recall function (to 100 instant save-readings storage)
- Large backlight LCD screen: all channels displayed simultaneously
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Compact and easy to use, SEFRAM 9814 is the new data logger thermometer with 4 inputs. It's compatible with thermocouple type K, J, E and T. The tilt stand makes the measurement viewing easy when the thermometer is set down on a desk. The large LCD backlight screen enables to read the data in any environment. SEFRAM 9814 is provided with USB interface enable to collect and process the data with provided software PC.
Previous Article Number
30163154
Additional information
Country of origin Taiwan (TW)
Manufacturer Sefram
Gross weight (incl. package) 915
Dimensions (incl. package) 320 x 170 x 80 MM
Customs number 9025190090
UNSPSC (v5.03) 41112202