Data Logger, 1 Channels, Wi-Fi / USB, -30 ... 50°C, 10000 MeasurementsTESTO SAVERIS 2-T1
TESTO SAVERIS 2-T1 - Data Logger, 1 Channels, Wi-Fi / USB, -30 ... 50°C, 10000 Measurements
303-71-583
TESTO SAVERIS 2-T1
Manufacturer:Testo
Image is for illustrative purposes only. Please refer to product description.
TESTO SAVERIS 2-T1 - Data Logger, 1 Channels, Wi-Fi / USB, -30 ... 50°C, 10000 Measurements
303-71-583
TESTO SAVERIS 2-T1
Manufacturer:Testo
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- WiFi data logger system
- Data transfer by wireless LAN
- All measurement data always available, anywhere, on any instrument
- Alarms when limit values are violated
- Testo Saveris 2-T1 and -T2 DIN EN 12830 compliant
- Cost-free online data store (Testo Cloud)
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30371583
Additional information
Country of origin China (CN)
Manufacturer Testo
Gross weight (incl. package) 480 Gram
Dimensions (incl. package) 250 x 50 x 140 MM
Customs number 9025190090
UNSPSC (v5.03) 41112202
EAN 4029547017421




