Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Data Logger, 8 Channels, USB,KA028 TC 08 USB + CAL
KA028 TC 08 USB + CAL - Data Logger, 8 Channels, USB,, Pico Technology
302-29-522
KA028 TC 08 USB + CAL

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
Data Logger, 8 Channels, USB,

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
8 
-270 °C
1820 °C
7.5 V 
Humidity: 5 ... 95% 
Measuring Functions:Temperature
Kit Contents:Thermocouple Data LoggerUSB 2.0 CableUser ManualsSoftware CD-ROM

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Supplied with USB cable assembly, PicoLog software and drivers for C, Delphi, Visual Basic, LabView and Agilent VEE.

Family Information

PicoLog: Software for data logging, analysis and presentation. PicoLog can log data from 1/ms to 1/day, take average readings, set minimum/maximum values, performs linear scaling on the readings with equations or tables. Readings can be saved displayed on screen (monitor report with alarms) and printed. English documentation on CD. 

  • PC-based logger with 8 inputs for all types of thermocouples (B, E, J, K, N, R, S, T). Measuring range -270 to +1820 °C
  • High resolution and accuracy
  • Connects to PC via USB port

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Pico Technology
Gross weight (incl. package) 613 Gram
Dimensions (incl. package) 188 x 300 x 60 MM
Customs number 9025190090
UNSPSC (v5.03) 41112202