Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Data Logger, 2 Channels, USB / NFC, 64000 MeasurementsTESTO 184 H1
TESTO 184 H1 - Data Logger, 2 Channels, USB / NFC, 64000 Measurements, Testo
300-11-595
TESTO 184 H1

Data Logger, 2 Channels, USB / NFC, 64000 Measurements

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
-20 °C
70 °C
Humidity: 0 ... 100% 
NTC 
Measuring Functions:TemperatureHumidity
Kit Contents:USB Data LoggerBattery1x Double Sided Adhesive Tape
Series:Testo 184 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Flat USB Data Logger
  • Visual alarm indication
  • Easy read out and configuration without software installation
  • Automatic PDF report
  • NFC interface for mobile read out
  • CFR ready / ISO 9001:2008 / EN12830 / HACCP

Legislation and compliance

REACH Regulation
SVHC 110-71-41,2-dimethoxyethane,ethylene glycol dimethyl ether (EGDME)
SCIP SSN34bf02ec-5b35-4829-a985-095f1c0f0eae

Additional information

Country of origin China (CN)
Manufacturer Testo
Gross weight (incl. package) 74 Gram
Dimensions (incl. package) 135 x 85 x 30 MM
Customs number 9025804089
UNSPSC (v5.03) 41112202
EAN 4029547013003