Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Data Logger, 2 Channels, SD Card, 20000000 MeasurementsSD500
SD500 - Data Logger, 2 Channels, SD Card, 20000000 Measurements, Extech Instruments
110-71-622
SD500

Data Logger, 2 Channels, SD Card, 20000000 Measurements

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
0 °C
50 °C
Humidity: 10 ... 90% 
Capacitive 
NTC 
Measuring Functions:HumidityTemperature
Kit Contents:Humidity/Temperature Data Logger6x AAA BatteriesSD Memory CardUniversal AC AdaptorMounting Bracket

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Humidity and Temperature Data logger
  • Dual LCD displays Relative Humidity and Temperature readings
  • Data sampling rate 5, 10, 30, 60, 120, 300, 600 seconds or Auto
  • Data logger stores readings on an SD card in Excel format for easy transfer to a PC

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Gross weight (incl. package) 570 Gram
Dimensions (incl. package) 150 x 65 x 310 MM
Customs number 9025804089
UNSPSC (v5.03) 41112202
EAN 793950435007