Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Data Logger, 10 Channels, 10/100 Ethernet / USB,DAS220BAT
DAS220BAT - Data Logger, 10 Channels, 10/100 Ethernet / USB,, Sefram
301-49-366
DAS220BAT

Data Logger, 10 Channels, 10/100 Ethernet / USB,

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 
-250 °C
2320 °C
DC: 1 mV ... 200 V 
4 ... 20 mA 
Measuring Functions:CounterCurrentFrequencyResistanceTemperature (Pt100 - Pt1000)Temperature (Thermocouple)Voltage
Kit Contents:1x Data Logger1x Mains Adapter1x Manual (CD-ROM)1x 25-Pin Plug Connector1x Stylus1x Soft Wipe1x Screwdriver
Series:DAS220 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The DAS Series Data Acquisition Solution is the right answer for your recording needs. It has been designed to measure all parameters you can find in a industrial process: voltage measurements, measurements on sensors (0-10V), temperature measurements (thermocouples, Pt100-1000), current measurements (with optional shunt), resistance measurements, pulse counter, frequency. You can view directly the results of measurements (graphs, numerical values) and memorize your results in the device or in a USB memory stick. The data transfer, data processing, remote setup can be done with the license-free DasLab software. 

  • 16 bit vertical resolution
  • Max sampling rate: 1 ms (1 kHz)
  • 12 logical channels
  • 4 alarms (output)
  • 4 logical function input with counter & frequency meter capability
  • Internal hard drive: 32 GB
  • Labview driver available
  • Safety: IEC61010 CAT I 100 V

Legislation and compliance

REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin France (FR)
Manufacturer Sefram
Gross weight (incl. package) 3100 Gram
Dimensions (incl. package) 355 x 235 x 135 MM
Customs number 9030390000
UNSPSC (v5.03) 41112202