Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Data Acquisition System Mainframe, USB / Ethernet / Digital, 100000 MeasurementsDAQ-9600
DAQ-9600 - Data Acquisition System Mainframe, USB / Ethernet / Digital, 100000 Measurements, GW Instek
303-98-610
DAQ-9600

New
Data Acquisition System Mainframe, USB / Ethernet / Digital, 100000 Measurements

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-200 °C
1820 °C
AC: 100 mV ... 300 V 
DC: 100 mV ... 600 V 
2 A 
Capacitance: 1 nF ... 100 uF 
Frequency: 3 Hz ... 300 kHz 
Resistance: 100 Ohm ... 1 GOhm 
Measuring Functions:DC VoltageAC VoltageResistanceFrequencyDC CurrentAC CurrentCapacitanceTemperature

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 470 x 355 x 205 MM
Customs number 9030840000
UNSPSC (v5.03) 41112202
EAN 4711458120139