Business
Private
EURExc. Vat
Darlington Transistor, NPN, 300V, TO-225MJH11022G

MJH11022G - Darlington Transistor, NPN, 300V, TO-225

304-45-664
MJH11022G
Alias: 7905397
Manufacturer:onsemi

New to us
Darlington Transistor, NPN, 300V, TO-225

Image is for illustrative purposes only. Please refer to product description.

MJH11022G - Darlington Transistor, NPN, 300V, TO-225

304-45-664
MJH11022G
Alias: 7905397
Manufacturer:onsemi

Product specifications
NPN 
Single 
500 mA
300 V
240 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer onsemi
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 114 x 70 x 5 MM
Customs number 8541290000
UNSPSC (v5.03) 32111607