Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Sensor 240kHz 5V 300 A PCB HTFSHTFS 200-P/SP2
HTFS 200-P/SP2 - Current Sensor 240kHz 5V 300 A PCB HTFS, LEM
176-96-287
HTFS 200-P/SP2

Current Sensor 240kHz 5V 300 A PCB HTFS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
300 A 
±25 mV 
200 A 
AC 
DC 
-25 mV

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

I<sub>PN</sub> primary rated current effective

Delivery Note

IP primary current measurement range

Family Information

  • Measurement of DC, AC and pulse currents
  • for PCB mounting
  • Mechanical fixing with screws or by solder pins
  • Unipolar power supply
  • Ratiometric offset
  • Internal reference voltage available (VREFout) or imposition of external reference voltage (VREFin)
  • ASIC current transducer using the compensation principle
  • Fixed gain drift

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer LEM
Gross weight (incl. package) 57 Gram
Dimensions (incl. package) 46 x 40 x 16 MM
Customs number 8504312990
UNSPSC (v5.03) 41113637