Business
Private
EURexc. VAT
All
Cart
All
Current Sensor 6kHz 50V 500 A ... 2 kA Bus Bar Mount / Panel Mount AHRAHR 500 B10
AHR 500 B10 - Current Sensor 6kHz 50V 500 A ... 2 kA Bus Bar Mount / Panel Mount AHR, LEM
176-96-371
AHR 500 B10

Current Sensor 6kHz 50V 500 A ... 2 kA Bus Bar Mount / Panel Mount AHR

Image is for illustrative purposes only. Please refer to product description.

Product specifications
500 A ... 2 kA 
Analogue 
500 A 
AC 
DC 
0 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

I<sub>PN</sub> primary rated current effective

Family Information

  • Measurement of DC or AC currents
  • Hinged transducer, also suitable for bus bars
  • Output signal independent of the direction of DC currents
  • Averaging of DC current values
  • True rms value formation with non-sinusoidal or noisy current waveforms
  • for bus bar mounting
  • Connector for electrical connection included

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer LEM
Gross weight (incl. package) 691 Gram
Dimensions (incl. package) 280 x 140 x 85 MM
Customs number 8504408390
UNSPSC (v5.03) 41113637