Business
Private
EURexc. VAT
All
Cart
All
Current Sensor 6kHz 50V 200 ... 600 A Panel Mount DHRDHR 200 C10

DHR 200 C10 - Current Sensor 6kHz 50V 200 ... 600 A Panel Mount DHR, LEM

176-96-358
DHR 200 C10

Current Sensor 6kHz 50V 200 ... 600 A Panel Mount DHR

Image is for illustrative purposes only. Please refer to product description.

DHR 200 C10 - Current Sensor 6kHz 50V 200 ... 600 A Panel Mount DHR, LEM

176-96-358
DHR 200 C10

Product specifications
200 ... 600 A 
Analogue 
200 A 
AC 
DC 
0 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Measurement of DC or AC currents
  • Output signal independent of the direction of DC currents
  • Averaging of DC current values
  • True rms value formation with non-sinusoidal or noisy current waveforms
  • for switch panel mounting
  • Connector for electrical connection included
  • IPN primary rated current effective

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer LEM
Gross weight (incl. package) 244 Gram
Dimensions (incl. package) 91 x 71 x 40 MM
Customs number 8504312990
UNSPSC (v5.03) 41113637