Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Sensor 6kHz 50V 100 ... 600 A Panel Mount DHRDHR 100 C420
DHR 100 C420 - Current Sensor 6kHz 50V 100 ... 600 A Panel Mount DHR, LEM
176-96-364
DHR 100 C420

Current Sensor 6kHz 50V 100 ... 600 A Panel Mount DHR

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 ... 600 A 
20 mA
100 A 
AC 
DC 
20 VDC

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Measurement of DC or AC currents
  • Output signal independent of the direction of DC currents
  • Averaging of DC current values
  • True rms value formation with non-sinusoidal or noisy current waveforms
  • for switch panel mounting
  • Connector for electrical connection included
  • IPN primary rated current effective

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer LEM
Gross weight (incl. package) 242 Gram
Dimensions (incl. package) 92 x 70 x 37 MM
Customs number 8504312990
UNSPSC (v5.03) 41113637