Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Sensor 60Hz 30V 5 A ATAT 5 B420L
AT 5 B420L - Current Sensor 60Hz 30V 5 A AT, LEM
176-96-297
AT 5 B420L

Current Sensor 60Hz 30V 5 A AT

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5 A 
Analogue 
20 mA
5 A 
AC 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Hinged current transformers for measurement of AC currents
  • Standard output 0...10 V or 4...20 mA
  • 0...10 V types require no power supply
  • 4...20 mA types with loop power supply
  • Output with rms value
  • Feed-through ø 16 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer LEM
Gross weight (incl. package) 95 Gram
Dimensions (incl. package) 65 x 40 x 28 MM
Customs number 8504312990
UNSPSC (v5.03) 41113637