Business
Private
EURexc. VAT
All
Cart
All
Current Sensor 600 A / 5 A 60Hz 720V ENT.A60ENT.A60 600/5
ENT.A60 600/5 - Current Sensor 600 A / 5 A 60Hz 720V ENT.A60, ENTES Elektronik
303-95-681
ENT.A60 600/5

New
Current Sensor 600 A / 5 A 60Hz 720V ENT.A60

Image is for illustrative purposes only. Please refer to product description.

Product specifications
5 A 
5 A
600 A 
AC 
DC 
720 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Turkey (TR)
Manufacturer ENTES Elektronik
Gross weight (incl. package) 300 Gram
Dimensions (incl. package) 60 x 70 x 80 MM
Customs number 8504312990
UNSPSC (v5.03) 41113637
EAN 2050006619162