Business
Private
EURexc. VAT
All
Cart
All
Current Sensor 1kHz 50 A 28V 500ms IP20 DIN Rail Mount T201T201DCH50-LP
T201DCH50-LP - Current Sensor 1kHz 50 A 28V 500ms IP20 DIN Rail Mount T201, Seneca
300-97-920
T201DCH50-LP

Current Sensor 1kHz 50 A 28V 500ms IP20 DIN Rail Mount T201

Image is for illustrative purposes only. Please refer to product description.

Product specifications
4 ... 20 mA 
50 A 
AC 
DC 
9 VDC
28 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Measurement ranges settable via DIP-switches

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Seneca
Gross weight (incl. package) 48 Gram
Dimensions (incl. package) 62 x 46 x 38 MM
Customs number 8543709099
UNSPSC (v5.03) 41113637