Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Sensor 10kHz 15V 100 A Panel Mount HTRHTR 50-SB
HTR 50-SB - Current Sensor 10kHz 15V 100 A Panel Mount HTR, LEM
176-96-280
HTR 50-SB

Current Sensor 10kHz 15V 100 A Panel Mount HTR

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 A 
±4 V 
50 A 
AC 
DC 
-4 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Measurement of DC, AC and pulse currents
  • Hinged current transducer, opening for primary current 21 mm
  • Bipolar power supply
  • Open-loop principle with Hall sensor

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer LEM
Gross weight (incl. package) 88 Gram
Dimensions (incl. package) 69 x 46 x 23 MM
Customs number 8504312990
UNSPSC (v5.03) 41113637