Business
Private
EURexc. VAT
All
Cart
All
Current Sensor 100 A / 5 A 60Hz 720V ENS.CCTENS.CCT 24 100/5
ENS.CCT 24 100/5 - Current Sensor 100 A / 5 A 60Hz 720V ENS.CCT, ENTES Elektronik
303-95-642
ENS.CCT 24 100/5

New
Current Sensor 100 A / 5 A 60Hz 720V ENS.CCT

Image is for illustrative purposes only. Please refer to product description.

Product specifications
5 A 
5 A
100 A 
AC 
DC 
720 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Turkey (TR)
Manufacturer ENTES Elektronik
Gross weight (incl. package) 300 Gram
Dimensions (incl. package) 60 x 70 x 80 MM
Customs number 8504312990
UNSPSC (v5.03) 41113637
EAN 2050007621812