Business
Private
EURExc. Vat
Current Probe, 100 mA ... 100 A1146B

1146B - Current Probe, 100 mA ... 100 A

110-82-405
1146B
Alias: 8186802
Manufacturer:Keysight

Current Probe, 100 mA ... 100 A

Image is for illustrative purposes only. Please refer to product description.

1146B - Current Probe, 100 mA ... 100 A

110-82-405
1146B
Alias: 8186802
Manufacturer:Keysight

Product specifications
Keysight 2000 X, 3000 X, 4000 X, 5000, 6000, 7000 Series Oscilloscopes 
Current Clamp 
BNC Connector 
100 mA ... 100 A 
CAT II 600 V 
CAT III 300 V 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Keysight
Gross weight (incl. package) 625 Gram
Dimensions (incl. package) 280 x 265 x 81 MM
Customs number 9030900000
UNSPSC (v5.03) 39121402